
Unidirectional TVS Diode, 600W Peak Pulse Power, 10.1A Peak Pulse Current. Features 40.9V Minimum Breakdown Voltage and 45.2V Maximum Breakdown Voltage. Offers 36.8V Reverse Standoff Voltage and 59.3V Clamping Voltage. Operates across a -55°C to +175°C temperature range. Housed in a DO-204AC package with axial termination for through-hole mounting. RoHS compliant.
Vishay P6KE43A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 59.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE43A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
