The P6KE43CA is a single bidirectional surge protector with a clamping voltage of 59.3V and a reverse standoff voltage of 36.8V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is lead free and RoHS compliant, but not RoHS compliant. It is available in a through hole package with a diameter of 3.6mm and a length of 0.299inch. The P6KE43CA is suitable for use in power distribution applications.
Vishay P6KE43CA technical specifications.
| Clamping Voltage | 59.3V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 600W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | No |
| DC Rated Voltage | 43V |
| Working Voltage | 3.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE43CA to view detailed technical specifications.
No datasheet is available for this part.