Vishay P6KE440CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 602V |
| Clamping Voltage-Max | 602V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 376V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE440CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.