The P6KE47A-E3/51 transient voltage suppressor from Vishay features a clamping voltage of 64.8V and a leakage current of 1uA. It operates within a temperature range of -55°C to 175°C and is available in a DO-204AC package. The device is suitable for through-hole mounting and is RoHS compliant.
Vishay P6KE47A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE47A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
