Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 40.2V reverse standoff voltage and a 44.7V minimum breakdown voltage. Clamping voltage is 64.8V, with a maximum leakage current of 1µA. Operates across a temperature range of -65°C to 175°C and is housed in a DO-204AC (DO-15) package for through-hole mounting. RoHS compliant.
Vishay P6KE47A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE47A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
