Bidirectional transient voltage suppressor diode with a 47V DC rated voltage and 40.2V reverse standoff voltage. Features a 64.8V clamping voltage, 49.4V maximum breakdown voltage, and 44.7V minimum breakdown voltage. Designed for through-hole mounting in a DO-204AC package, this component offers 600W peak pulse power and 100A maximum surge current. Operates across a temperature range of -55°C to 175°C.
Vishay P6KE47CA/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 47V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE47CA/54 to view detailed technical specifications.
No datasheet is available for this part.
