The P6KE47CA-E3 is a bidirectional transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a 2-pin axial package with a JEDEC package code of DO-204AC. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum reverse voltage of 40.2V and a maximum non-repetitive peak reverse power dissipation of 600W. It can withstand a maximum power dissipation of 5W.
Vishay P6KE47CA-E3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.2 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 49.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P6KE47CA-E3 to view detailed technical specifications.
No datasheet is available for this part.