Bidirectional TVS Diode, 600W Peak Pulse Power, 9.3A Peak Pulse Current. Features a 40.2V Reverse Standoff Voltage and 44.7V Min Breakdown Voltage, with a 64.8V Clamping Voltage. Operates across a -65°C to 185°C temperature range. Through-hole mount in a DO-204AC (DO-15) plastic package with axial termination. Lead-free and RoHS compliant.
Vishay P6KE47CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE47CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.