The P6KE480AHE3/54 is a unidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage of 408V, a minimum breakdown voltage of 456V, and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a 2-pin DO-204AC axial package with a maximum power dissipation of 5W.
Vishay P6KE480AHE3/54 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 408 |
| Breakdown Voltage-Min | 456 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 658 |
| Breakdown Voltage-Nom | 480 |
| Breakdown Voltage-Max | 504 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P6KE480AHE3/54 to view detailed technical specifications.
No datasheet is available for this part.