Vishay P6KE51A technical specifications.
| Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.