The P6KE51C/23 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 41.3V and a maximum breakdown voltage of 56.1V. It has a maximum power dissipation of 5W and is packaged in an axial configuration. The diode element is made of silicon and is suitable for use in applications where voltage suppression is required. The device is rated for use in a temperature range of -55°C to 150°C.
Vishay P6KE51C/23 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 41.3 |
| Breakdown Voltage-Min | 45.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 56.1 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P6KE51C/23 to view detailed technical specifications.
No datasheet is available for this part.