
The P6KE51CA-E3/23 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 70.1V and a maximum operating temperature of 175°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-204AC axial package and is available in quantities of 2000 in an ammo pack. The P6KE51CA-E3/23 is RoHS compliant and suitable for use in high-temperature applications.
Vishay P6KE51CA-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE51CA-E3/23 to view detailed technical specifications.
No datasheet is available for this part.
