
The P6KE56A/23 transient voltage suppressor from Vishay features a clamping voltage of 77V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 100A. This device is available in a DO-204AC package and is suitable for use in high-reliability applications. Note that this product is not RoHS compliant.
Vishay P6KE56A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE56A/23 to view detailed technical specifications.
No datasheet is available for this part.
