The P6KE56A/4 is a unidirectional transient voltage suppressor with a clamping voltage of 77V and a peak pulse power of 600W. It is packaged in a DO-204AC case and is available in quantities of 4000 per reel. The device operates over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 100A. The P6KE56A/4 is suitable for use in power distribution applications.
Vishay P6KE56A/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE56A/4 to view detailed technical specifications.
No datasheet is available for this part.