The P6KE56A-E3/51 is a unidirectional surge suppressor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum breakdown voltage of 58.8V and a minimum breakdown voltage of 53.2V. The device is packaged in a DO-204AC case and is designed for through hole mounting. It is RoHS compliant and has a peak pulse power of 600W.
Vishay P6KE56A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE56A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.