Unidirectional TVS Diode, 600W Peak Pulse Power, 7.8A Peak Pulse Current. Features a 47.8V Reverse Standoff Voltage and 77V Clamping Voltage. Operates across a wide temperature range from -65°C to 175°C. Housed in a DO-204AC package with axial termination for through-hole mounting. RoHS compliant with a low leakage current of 1µA.
Vishay P6KE56A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE56A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
