
Bidirectional TVS Diode, 600W Peak Pulse Power, 7.8A Peak Pulse Current. Features 53.2V to 58.8V breakdown voltage range and 80.5V clamping voltage. Operates from -55°C to 175°C with 1µA leakage current. Packaged in a DO-204AC (DO-15) through-hole plastic package, supplied on tape and reel. RoHS compliant silicon component for transient voltage suppression.
Vishay P6KE56CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 80.5V |
| Clamping Voltage-Max | 77V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE56CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
