Unidirectional TVS diode for transient voltage suppression. Features 600W peak pulse power dissipation and 600W maximum power dissipation. Operating supply voltage is 53V with a reverse standoff voltage of 53V. Breakdown voltage ranges from 58.9V to 65.1V, with a clamping voltage of 85V. Housed in a DO-204AC (DO-15) package for through-hole mounting. RoHS compliant and operates from -55°C to 175°C.
Vishay P6KE62A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE62A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
