Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 600W power dissipation. Features a 53V reverse standoff voltage, 58.9V minimum breakdown voltage, and 65.1V maximum breakdown voltage. Offers a clamping voltage of 89V (85V max) and a low leakage current of 1µA. Designed for through-hole mounting in a DO-204AC (DO-15) package, operating from -55°C to 175°C. RoHS compliant.
Vishay P6KE62CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 89V |
| Clamping Voltage-Max | 85V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE62CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.