Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 7.1A peak pulse current. Features a 53V reverse standoff voltage, 58.9V minimum breakdown voltage, and 85V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Packaged in a DO-204AC (DO-15) axial package for through-hole mounting, this RoHS compliant component offers reliable transient protection.
Vishay P6KE62CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE62CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.