Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 58.1V reverse standoff voltage and 64.6V minimum breakdown voltage. Clamping voltage ranges from 10.5V to 92V, with a low leakage current of 1µA. This through-hole component is housed in a DO-204AC (DO-15) plastic package and operates across a wide temperature range of -55°C to 175°C.
Vishay P6KE68CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 92V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE68CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.