
The P6KE7.5A-E3/23 transient voltage suppressor from Vishay features a clamping voltage of 11.3V and a maximum operating temperature of 175°C. It is packaged in a DO-204AC case and is suitable for applications where a high surge current of 100A is required. The device is RoHS compliant and has a peak pulse power of 600W.
Vishay P6KE7.5A-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 100A |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 53.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE7.5A-E3/23 to view detailed technical specifications.
No datasheet is available for this part.