The P6KE7.5CA/1 is a single-element surge protector diode with a clamping voltage of 11.3V and a reverse breakdown voltage of 7.13V. It can handle a maximum surge current of 53.1A and a peak pulse power of 600W. The device is rated for operation between -55°C and 175°C and is available in a DO-204AC package, suitable for through-hole mounting. The P6KE7.5CA/1 is a bidirectional device with a leakage current of 1mA and an operating supply voltage of 6.4V.
Vishay P6KE7.5CA/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.3V |
| Leakage Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 53.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 53.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE7.5CA/1 to view detailed technical specifications.
No datasheet is available for this part.