Unidirectional TVS Diode, 600W peak pulse power, with a 7.13V minimum breakdown voltage and 11.3V clamping voltage. This silicon TVS diode features a 6.4V reverse standoff voltage and a maximum reverse leakage current of 500uA. Designed for through-hole mounting with axial termination, it operates within a temperature range of -55°C to 175°C and handles a maximum surge current of 100A. Packaged in tape and reel, this RoHS compliant component offers robust transient voltage suppression.
Vishay P6KE7.5A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE7.5A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.