Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 64.1V reverse standoff voltage and a clamping voltage of 103V. Operates across a wide temperature range from -65°C to 175°C. This through-hole component offers a maximum surge current of 5.8A and a low reverse leakage current of 1µA. Packaged in a DO-204AC (DO-15) plastic package, it is RoHS compliant.
Vishay P6KE75CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 78.8V |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE75CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
