
Vishay P6KE8.2A-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 100A |
| Mount | Reverse |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 49.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE8.2A-E3/23 to view detailed technical specifications.
No datasheet is available for this part.