Unidirectional TVS diode with 600W peak pulse power dissipation and 5.3A peak pulse current. Features a 77.9V minimum breakdown voltage and 12.1V clamping voltage. Operating temperature range from -55°C to 175°C. Housed in a DO-204AC package with through-hole mounting. RoHS compliant.
Vishay P6KE82A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE82A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
