Bidirectional TVS Diode, 600W peak pulse power dissipation, featuring a 70.1V reverse standoff voltage and 77.9V minimum breakdown voltage. This silicon transient voltage suppressor offers a 113V clamping voltage and a low 1µA leakage current. Designed for through-hole mounting in a DO-204AC (DO-15) package, it operates across a wide temperature range from -65°C to 175°C. The component is RoHS compliant and supplied on tape and reel.
Vishay P6KE82CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 86.1V |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE82CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.