
Unidirectional TVS diode with 600W peak pulse power dissipation and 44.8A peak pulse current. Features a 7.78V reverse standoff voltage and 8.65V minimum breakdown voltage, with a 13.4V clamping voltage. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 50µA. Packaged in a DO-204AC (DO-15) through-hole plastic package, supplied on tape and reel.
Vishay P6KE9.1A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 44.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE9.1A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.