
The P6KE9.1AHE3/54 is a unidirectional Zener diode with a clamping voltage of 13.4V and a minimum breakdown voltage of 8.65V. It has a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-204AC case and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with AEC-Q101 and RoHS standards.
Vishay P6KE9.1AHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE9.1AHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.