Vishay P6KE9.1C-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 13.8V |
| Leakage Current | 100uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.37V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 8.19V |
| Reverse Standoff Voltage | 7.37V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE9.1C-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.