
Unidirectional TVS Diode, 600W peak pulse power, 3.9A peak pulse current. Features a 94V reverse standoff voltage and 152V clamping voltage. Minimum breakdown voltage is 105V with a maximum reverse leakage current of 1uA. Operates across a wide temperature range from -65°C to 150°C. Packaged in a DO-214AA (SMB) surface mount plastic case, supplied on tape and reel.
Vishay P6SMB110A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 152V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Length | 4.57mm |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.9A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Termination | SMD/SMT |
| Weight | 0.003386oz |
| Working Voltage | 94V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB110A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
