The P6SMB120CAHE3/52 is a bidirectional Zener transient voltage suppressor with a clamping voltage of 165V and a minimum breakdown voltage of 114V. It is designed to operate over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 100A. The device is available in a surface mount package with a package quantity of 750 units per reel. It is RoHS compliant and suitable for automotive applications, meeting the AEC-Q101 standard.
Vishay P6SMB120CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 165V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB120CAHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
