The P6SMB18A-E3/51 transient voltage suppressor from Vishay features a clamping voltage of 25.2V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is available in a surface mount DO-214AA package. The device is unidirectional and has a peak pulse power of 600W and a peak pulse current of 23.8A. It is RoHS compliant and available in a bulk packaging quantity of 2000 units.
Vishay P6SMB18A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB18A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.