The P6SMB18AHE3_A/H is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 18V and a maximum breakdown voltage of 18.9V. It has a maximum power dissipation of 5W and a maximum non-repetitive peak reverse power dissipation of 600W. The device is available in a 2-terminal DO-214AA package and has a maximum operating temperature range of -65°C to 150°C.
Vishay P6SMB18AHE3_A/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 25.2 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay P6SMB18AHE3_A/H to view detailed technical specifications.
No datasheet is available for this part.