Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

P6SMB20A/5B

Datasheet
Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional,
Vishay

P6SMB20A/5B

Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional,

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

PackageDO-214AA
PolarityUnidirectional
Quick Jump:

Technical Specifications

Vishay P6SMB20A/5B technical specifications.

General

Package/Case
DO-214AA
Clamping Voltage
27.7V
Max Operating Temperature
150°C
Min Operating Temperature
-65°C
Max Surge Current
100A
Number of Channels
1
Operating Supply Voltage
17.1V
Package Quantity
3200
Packaging
Tape and Reel
Peak Pulse Power
600W
Polarity
Unidirectional
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Vishay P6SMB20A/5B Datasheet

Download the complete datasheet for Vishay P6SMB20A/5B to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com