Unidirectional TVS Diode, 600W Peak Pulse Power, 100A Max Surge Current. Features 19V Minimum Breakdown Voltage, 17.1V Reverse Standoff Voltage, and 27.7V Clamping Voltage. Operates across a wide temperature range from -65°C to 150°C with a low 1uA leakage current. Packaged in a surface-mount SMB case (DO-214AA), this RoHS compliant component is supplied on tape and reel.
Vishay P6SMB20A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 27.7V |
| Direction | Unidirectional |
| Height | 2.24mm |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB20A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
