This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 185V and a minimum breakdown voltage of 209V. The diode has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 5W. It is available in a 2-pin DO-214AA package type, suitable for surface mount applications.
Vishay P6SMB220CA/51 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 231 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P6SMB220CA/51 to view detailed technical specifications.
No datasheet is available for this part.