
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 18.1A peak pulse current. Features a 20.5V reverse standoff voltage, 22.8V minimum breakdown voltage, and 33.2V clamping voltage. Operates across a temperature range of -65°C to 150°C with a low 1µA leakage current. Packaged in a DO-214AA (SMB) surface-mount plastic case, this RoHS compliant component offers single-channel protection.
Vishay P6SMB24CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB24CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
