The P6SMB250A/2 is a unidirectional transient voltage suppressor with a clamping voltage of 344V and a peak pulse power of 600W. It is available in a DO-214AA package and is suitable for operating temperatures between -65°C and 150°C. The device is not RoHS compliant, and it is packaged in tape and reel with 750 units per package.
Vishay P6SMB250A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 344V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB250A/2 to view detailed technical specifications.
No datasheet is available for this part.