The P6SMB250A/51 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 263V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a DO-214AA package with 2 terminals. The diode is suitable for use in applications where high voltage suppression is required, such as in power supplies and motor control circuits. The device operates over a temperature range of -55°C to 150°C.
Vishay P6SMB250A/51 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 214 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 263 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P6SMB250A/51 to view detailed technical specifications.
No datasheet is available for this part.