
The TransZorb is a bidirectional transient voltage suppressor with a clamping voltage of 37.5V and a minimum breakdown voltage of 25.7V. It has a maximum operating temperature of 150°C and a maximum power dissipation of 600W. The device is packaged in a DO-214AA case and is suitable for surface mount applications. It is RoHS compliant and features a peak pulse current of 16A and a peak pulse power of 600W.
Vishay P6SMB27CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB27CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
