Bidirectional TVS Diode, 600W Peak Pulse Power, 13.1A Peak Pulse Current, and 100A Max Surge Current. Features a 28.2V Reverse Standoff Voltage, 31.4V Min Breakdown Voltage, and 45.7V Clamping Voltage. Operates across a -65°C to 150°C temperature range with 1µA Leakage Current. Packaged in a DO-214AA (SMB) surface mount plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay P6SMB33CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB33CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.