
Bidirectional TVS Diode, 600W Peak Pulse Power, 100A Max Surge Current. Features 37.1V Minimum Breakdown Voltage and 53.9V Clamping Voltage. Operates with 33.3V Reverse Standoff Voltage and 1µA Leakage Current. Housed in a DO-214AA surface mount package, this silicon TVS diode offers a wide operating temperature range from -65°C to 150°C.
Vishay P6SMB39CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB39CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
