
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 33.3V working voltage and 37.1V minimum breakdown voltage, with a clamping voltage of 53.9V. Designed for surface mount applications in a DO-214AA package, this silicon TVS diode operates from -65°C to 150°C and exhibits a maximum reverse leakage current of 1µA. It handles a maximum surge current of 100A and is RoHS compliant.
Vishay P6SMB39CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Length | 4.57mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| Termination | SMD/SMT |
| Working Voltage | 33.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB39CAHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
