The P6SMB43CA/5B transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 59.3V and a peak pulse power rating of 600W. It is packaged in the DO-214AA package and is suitable for operation over a temperature range of -65°C to 150°C. The device is not RoHS compliant. It has a maximum surge current of 100A and an operating supply voltage of 36.8V.
Vishay P6SMB43CA/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB43CA/5B to view detailed technical specifications.
No datasheet is available for this part.