
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-214AA package. Features a peak pulse power dissipation of 600W and a maximum surge current capability of 100A. Offers a reverse standoff voltage of 40.2V, with a breakdown voltage range of 44.7V to 49.4V. Clamping voltage is specified at 64.8V, with a low leakage current of 1µA. Operates across a wide temperature range from -65°C to 150°C.
Vishay P6SMB47CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB47CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
