The P6SMB480AHE3/5B is a unidirectional transient voltage suppressor with a clamping voltage of 658V and a minimum breakdown voltage of 456V. It operates over a temperature range of -65°C to 150°C and is mounted using surface mount technology in a DO-214AA package. The device has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. It is available in a tape and reel packaging with 3200 units per package.
Vishay P6SMB480AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 658V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 910mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB480AHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.