Unidirectional TVS Diode, 600W Peak Pulse Power, 7.8A Peak Pulse Current, and 100A Max Surge Current. Features a 53.2V Reverse Breakdown Voltage, 47.8V Reverse Standoff Voltage, and 77V Clamping Voltage. Operates within a -65°C to 150°C temperature range with a low 1uA Leakage Current. Packaged in a surface-mount SMB (DO-214AA) case, this RoHS compliant component is supplied on tape and reel.
Vishay P6SMB56A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB56A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.