
Unidirectional TVS Diode, 600W peak pulse power, with a 53V reverse standoff voltage and 85V clamping voltage. Features a minimum breakdown voltage of 58.9V and a maximum surge current of 100A. Operates across a temperature range of -65°C to 150°C, with a low leakage current of 1µA. Packaged in a DO-214AA (SMB) surface-mount plastic case, supplied on tape and reel.
Vishay P6SMB62A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB62A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.